Teledyne LeCroy T3PS DC Power Supplies
Teledyne LeCroy T3PS DC Power Supplies offer linear or switching technology and programmable or non-programmable versions with a variety of output configurations. Other features include programmability via USB or LAN, a graphical display of power waveforms, as well as a high-resolution numeric display of voltage and current. A rack-mount version is also offered. Typical applications for Teledyne LeCroy T3PS Power Supplies include mobile, automotive, communications, defense, manufacturing, education, and research.Features
- T3PS40381P, T3PS60251P, and T3PS062001P
- 19" rack-mount size with 1U height
- Dual measurement display
- Programmable
- 1200W to 1520W output
- Verifies withstanding current tests of 100A and above
- T3PS11230, T3PS12415, and T3PS16006
- 3 output-single models, 0-12V, 0-24V, and 0-60V
- Dual numeric output display
- High power density 360W switching DC power supply design
- Rear panel remote sense terminals
- T3PS13206, T3PS23203, T3PS33203, and T3PS43203
- Models with 1 to 4 outputs
- Low noise, fast response, linear DC power supply design
- Main outputs support constant voltage or constant current operation
- Main outputs support parallel and series tracking
- 4.3" (10.9cm) LCD screen
- T3PS13206P, T3PS23203P, T3PS33203P, and T3PS43203P
- Models with 1 to 4 outputs
- Fully programmable via USB, RS-232, LAN, and external I/O
- Low noise (ripple and noise <350µV) linear DC power supply design
- Fast <50µs transient recovery time
- Load function (CC, CV, CR modes)
- T3PS160141P, T3PS250041P, and T3PS80271P
- Up to 72A current
- Up to 800V voltage
- Up to 720W power
- Fully programmable via LAN and USB interface
- Multi-range operation extends the voltage and current limit up to 3x vs. conventional supply
- T3PS36031P and T3PS20051P
- 0.03% voltage setting and measurement accuracy
- Fully programmable via LAN, USB, RS-232, and RS-485 interface
- Low ripple noise of ≤1.2mVrms and transient recovery time of ≤100µs
- T3PS30063P and T3PS60033P
- Supports series and parallel operations on Ch1 and Ch2 without the need for external wiring
- Fully programmable via USB, RS-232, LAn, and Ext I/O
- Up to 385W power
- T3PS3000
- 3 independent isolated outputs, 2 x 32V, 1 x 2.5V / 3.3V, 5V
- High-resolution display - 5 digits voltage, 4 digits current
- High precision linear design - Minimum resolution 1mV / 1mA
- 4.3" (10.9cm) TFT display
- T3PS36006
- 3 independent isolated outputs
- Flexible output configurations of Ch1 and Ch2
- Independent mode: 2 x 0-30V / 0-6A or 0-60V / 0-3A
- Series mode: 0-6A / 0-60V or 0-120V / 0-3A
- Parallel mode: 0-30V / 0-12A or 0-60V / 0-6A
- T3PS16081P and T3PS30051P
- Single-path high-precision programmable voltage output
- T3PS16081P: 16V/8A, total power up to 128W
- T3PS30051P: 3 V/5A, total power up to 150W
- Stable, reliable, low ripple and noise: ≤350uVrms/3mVpp, <2mArms
- Fast <50µs transient recovery time
- Supports front-panel timing output functions
- Single-path high-precision programmable voltage output
- T3PS30721P and T3PS800011P:
- Multi-range operation extends the voltage and current limit up to 3x compared to conventional supply
- Adjustable slew rates for level transition of both current and voltage
- Ch1 and Ch2 support constant voltage and constant current operation
- Fully programmable via LAN and USB interface
- T3PS100011P:
- High-precision DC power supplies
- 0.03 % voltage setting and measurement accuracy
- Low ripple noise ≤ 1.2mVrms and transient recovery time ≤100μs
- Adjustable slew rates for the level transition of both current and voltage
- Ch1 and Ch2 support constant voltage and constant current operation
- Fully programmable via LAN, USB, RS-232, and RS-485 interface
Additional Resources
- T3PS40381P / T3PS60251P / T3PS062001P (Rack Mount) Datasheet
- T3PS16081P / 30051P Datasheet
- T3PS3000 Datasheet
- T3PS3000 Fact Sheet
- T3PS3000 Quick Start Guide
- T3PS 1-2 Channel Datasheet
- T3PS 1-2 Channel Fact Sheet
- T3PS 3-4 Channel Datasheet
- T3PS 3-4 Channel Fact Sheet
- T3PS30063P/T3PS60033P Datasheet
- T3PS36031P and T3PS20051P Datasheet
- T3PS160141P, T3PS250041P, and T3PS80271P Datasheet
- T3PS100011P Datasheet
- T3PS30721P and T3PS800011P Datasheet
Yayınlandı: 2019-07-09
| Güncellenmiş: 2023-12-29