Telit Cinterion LE910Cx Mini PCIe ThreadX Modules

Telit Cinterion LE910Cx Mini PCIe ThreadX Modules are optimized for LTE low-category networks and are available in single mode and 3G/2G fallback options. These modules feature a standard mini PCIe data card form factor, best-in-class 3GPP rel10 platform, and battery-friendly 1.8V GPIO. The LE910Cx mini PCIe threadX modules are internet-friendly with integrated TCP/IP and UDP/IP stacks. These modules offer a simple drop-in migration and technology design reuse path to 2G and 3G with any xE910 module. The LE910Cx mini PCIe threadX modules also offer a single Rx option, VoLTE support, and SMS over IMS. These modules feature simultaneous support of GPS, Glonass, Bei-dou, Galileo, and QZSS. The LE910Cx mini PCIe threadX modules are an ideal platform for IoT applications, mobile data, and computing devices.

Features

  • LTE FDD Cat.1, 3GPP release 10 compliant
  • LTE FDD Cat.4, 3GPP release 10 compliant
  • Rx diversity and MIMO DL 2x2
  • Single Rx option
  • VoLTE support
  • SMS over IMS
  • Built-in UDP/TCP/FTP/SMTP stack
  • IPv4/IPv6 stack
  • Control via AT commands according to 3GPP TS 27.005, 27.007, and Telit Cinterion Custom AT commands
  • SIM application tool kit 3GPP TS 51.014
  • OMA-DM Telit Cinterion software management
  • Simultaneous support of GPS, Glonass, BeiDou, Galileo, and QZSS
  • Data:
    • LTE Cat.1:
      • Uplink up to 5Mbps
      • Downlink up to 10Mbps
    • LTE Cat.4:
      • Uplink up to 50Mbps
      • Downlink up to 150Mbps
    • DC-HSPA+ 42Mbps (supported on the variants with 3G fallback)
  • Approvals:
    • FCC /IC, PTCRB, and GCF (North America)
    • RCM (Australia)

Specifications

  • 52-pin LGA interface
  • 10 I/O ports (@1.8V) including multifunctional I/Os
  • USB 2.0 HS / HSIC
  • UART
  • PCM
  • 1.8V / 3V SIM interface
  • RF pad, RX Div, and MIMO pad
  • -40°C to 85°C industrial temperature range
  • REACH and RoHS compliant
  • Output power: Class 3 (0.2W, 23dBm) @ LTE
  • Supply voltage range:
    • 3.3VDC nominal
    • 3.1VDC to 3.6VDC range
  • 51mm x 30mm x 3.2mm dimensions
Yayınlandı: 2025-08-08 | Güncellenmiş: 2025-09-30