Telit Cinterion PLS83 Cellular IoT Modules

Telit Cinterion PLS83 Cellular IoT Modules provide high-speed global IoT connectivity, delivering 18-band LTE Cat4 with 2G/3G fallback. These IoT modules offer a combination of 18-band FDD and TDD LTE Cat4, eight-band 3G UMTS/WCDMA, and quad-band GSM. The PLS83 IoT modules include a comprehensive AT command set for simplified device control, IP connectivity, voice over LTE (VoLTE), and circuit-switched voice. The integrated GNSS support offers precise positioning and timing data for global track and trace applications. Advanced security features include secure boot, secure storage, and key lifecycle management, all designed to protect data and devices. Optional features include embedded eSIM technology and embedded processing.

Telit Cinterion PLS83 Cellular IoT Modules feature an embedded IP stack with IPv4 and IPv6 support and TCP/IP stack access via AT commands and transparent TCP/UDP services. The modules offer NExT™ connectivity with external SIM and NExT eSIM provisioning. Interfaces include pads for a GNSS antenna, a USB 2.0 interface of up to 480Mbps, 16 GPIO lines, ADC, and I2C.

Features

  • 3GPP Rel.10-compliant protocol stack
  • FDD-LTE bands 1, 2, 3, 4, 5, 7, 8, 12, 13, 18, 19, 20, 26, 28, and 66
  • TD-LTE bands 38, 40, and 41
  • UMTS (WCDMA/FDD) bands 1, 2, 3, 4, 5, 6, 8, and 19
  • 850MHz, 900MHz, 1800MHz, and 1900MHz quad band GSM
  • Integrated GNSS support (GPS/BeiDou/GLONASS/Galileo)
  • SIM application toolkit, letter classes b, c, and e with BIP and RunAT support
  • Control via standardized and extended AT commands (Hayes, TS 27.007, and 27.005)
  • NExT connectivity with external SIM
  • NExT eSIM provisioning
  • Embedded IP stack with IPv4 and IPv6 support
  • TCP/IP stack access via AT commands and transparent TCP/UDP services
  • Secure connection with TLS/DTLS
  • Internet services TCP/UDP server/client, DNS, Ping, HTTP, and FTP client
  • USB interface features a composite mode, compliant with Windows, Linux, and Mac
  • Firmware update via USB and ASC
  • RLS monitoring (jamming detection)
  • Informal network scan
  • Cell ID-based location support
  • Embedded processing (optional)
  • LGA pad soldering mount, MSL3
  • RoHS compliant

Specifications

  • FDD-LTE Cat4:
    • DL: maximum 150Mbps
    • UL: maximum 50Mbps
  • HSDPA Cat10 / HSUPA Cat6 data rates:
    • DL: maximum 14.4Mbps
    • UL: maximum 5.76Mbps
  • E/GPRS Class 12:
    • DL: maximum 237kbps
    • UL: maximum 237kbps
  • SMS text and PDU mode support
  • Multiple Operator VoLTE support, circuit-switched fallback (CSFB)
  • High-quality narrow and wideband voice support for a handset, headset, and handsfree operation (HR, FR, EFR, and AMR-WB)
  • 3V to 4.5V supply voltage range
  • 33mm x 29mm x 2.6mm dimensions
  • -40°C to 85°C operating temperature range

Applications

  • Transportation
  • Industrial automation
  • Gateways
Yayınlandı: 2025-08-04 | Güncellenmiş: 2026-01-09