Teltonika PR1KCI49 5G Mobile MIMO/GNSS Antenna

Teltonika PR1KCI49 5G Mobile MIMO/GNSS Antenna is the perfect combo that helps to maximize networking solutions' connectivity. This module is rated with IP67 (after installation) / IP69K (after installation) and comes with four ALS302 cables and one RG174 cable of 3m in length. Mechanically, the PR1KCI49 5G mobile MIMO/GNSS roof SMA antenna is designed with a connector termination style and screw (M27 nut) mounting method. This is a RoHS-compliant device and operates at -40°C to 85°C temperature range, ideal for mobile and GNSS applications.

5G Mobile MIMO ANTENNA

1. 600MHz ~ 960MHz and 1400MHz ~ 6000MHz frequency ranges
2. Linear polarization
3. Omni-directional radiation pattern type
4. 4.9dBi gain (maximum) 
5. ≤3.2 V.S.W.R
6. 50Ω impedance
7. 4x SMA male connector type and count

GNSS Antenna

1. 1164MHz ~ 1189MHz and 1559MHz ~ 1606MHz frequency ranges
2. RHCP polarization
3. Directional radiation pattern type
4. 17±2dB gain
5. ≤2 V.S.W.R
6. 50Ω impedance
7. 3V to 5V DC supply voltage
8. 16±3mA current consumption
9. 1x SMA male connector type and count

Features

  • Includes 4x ALS302 cables and 1x RG174 cable, of 3m length
  • -40°C to 85°C operating temperature range
  • Screw (M27 nut) mounting method
  • IP67 (after installation) / IP69K (after installation) ratings
  • 780g weight
  • RoHS compliant

Mechanical Drawing

Mechanical Drawing - Teltonika PR1KCI49 5G Mobile MIMO/GNSS Antenna

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Yayınlandı: 2024-09-16 | Güncellenmiş: 2025-04-29