Teltonika RUT360 LTE Cat 6 Industrial Cellular Router
Teltonika RUT360 LTE Cat 6 Industrial Cellular Router is equipped with two Ethernet interfaces, 802.11 b/g/n Wi-Fi®, and a 4G LTE Cat 6 cellular module, offering data speeds up to 300Mbps. Unique programming, remote monitoring, and security features make this compact, rugged router suitable for IoT and M2M applications, where secure and reliable connectivity is a must. Carrier aggregation functionality makes the RUT360 ideal for areas or applications where cellular data speeds are limited.The RUT360 LTE Cat 6 Industrial Cellular Router is compatible with the Teltonika Remote Management System (RMS) for convenient monitoring, maintenance, and data collection. Teltonika RMS is an all-in-one user-friendly IoT platform providing a smart way for users to stay on top of a connected solution completely remotely, securely, and reliably.
Features
- Hardware
- 4G (LTE) – Cat 6 DL; DC-HSDPA; HSUPA; WCDMA
- Qualcomm 650MHz CPU, MIPS 24Kc
- Memory
- 128MB DDR2 RAM
- 16MB SPI Flash, upgradable to 256MB
- Ethernet: 2x 10/100 Ethernet ports
- 1x WAN (configurable as LAN)
- 1x LAN
- SIM: 1x external SIM holders (2FF)
- Antenna connectors
- 2x SMA for mobile
- 1x RP-SMA for Wi-Fi
- I/O
- 1x Digital Input
- 1x Digital Open Collector Output on the power connector
- LEDs
- 2x Connection type
- 3x Signal strength
- 2x Lan status
- 1x Power
- Physical characteristics
- Case: Aluminum housing with DIN rail mounting option
- Power: 4-pin power socket, 9V to 30V
- Operating temperature range: -40°C to +75°C
- Dimensions: 100mm x 30mm x 85mm
- Weight: 247g
- Software
- Operating system: RutOS (OpenWrt based Linux OS)
- Multiple PDN: Supports using different PDNs for multiple network access and services
- Network protocols: TCP, UDP, IPv4, IPv6, ICMP, NTP, DHCP, DNS, HTTP, HTTPS, SSL v3, TLS, ARP, PPPoE, UPNP, SSH, Telnet, SNMP
- Networking features: NAT, Static/Dynamic routing, Firewall, OpenVPN, IPsec, H.323, SIP-alg protocol NAT helpers, allowing proper routing of VoIP packets
- Unique networking features: VLAN, Load balancing, Mobile quota control, WEB Filter, Network Backup, Auto Failover
- Connection monitoring: Ping Reboot, Periodic Reboot, Wget Reboot, LCP, and ICMP for link inspection
- Authentication: Pre-shared key, digital certificates, X.509 certificates
- Monitoring and Management: WEB UI, SSH, SMS, SNMP, JSON-RPC, FOTA, RMS
- Supported languages: Busybox shell, Lua, C, C++
- Development tools: SDK package with build environment provided
Kit Contents
- RUT360 Router
- 18W power supply
- 2x LTE antennas (swivel, SMA male)
- 2x Wi-Fi antennas (swivel, RP-SMA male)
- 1.5m Ethernet cable
- SIM Adapter kit
- Quick Start Guide
- RMS Flyer
Videos
Front Panel
Back Panel
Dimensions
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Yayınlandı: 2021-12-01
| Güncellenmiş: 2025-04-29