Teltonika RUTX10 Enterprise Router
Teltonika RUTX10 Enterprise Router is optimized for small to mid-size office applications. The RUTX10 Router has four Gigabit Ethernet ports with up to 128 port/tag-based VLANs supported. It also features Dual Band Wi-Fi® 5 802.11ac and BLUETOOTH® Low-Energy (BLE). The device supports multiple protocols, including MQTT, Modbus TCP, BGP, and GRE. The RUTX10 also includes security features such as Firewall, OpenVPN, IPsec, PPTP, L2TP, and DMVPN.The RUTX10 Enterprise Router is compatible with the Teltonika Remote Management System (RMS) for convenient monitoring, maintenance, and data collection. Teltonika RMS is an all-in-one, user-friendly IoT platform providing a smart way for users to stay on top of a connected solution completely, remotely, securely, and reliably.
Features
- Hardware
- Qualcomm 717MHz CPU, 4x Arm® Cortex®-A7 cores
- Memory
- 256MB Flash
- 256MB RAM
- Antenna connectors
- 2x RP-SMA for Wi-Fi
- 1x RP-SMA for Bluetooth
- 4x 10/100/1000 Ethernet ports
- 1x WAN (configurable as LAN)
- 3x LAN
- Wi-Fi: IEEE 802.11b/g/n 2.4GHz, IEEE 802.11ac/n/a 5GHz, Access point (AP), Station (STA)
- Bluetooth: 4.0 (Low energy)
- I/O
- 4-pin socket
- 1x Digital input
- 1x Digital open collector output
- USB host
- 4-pin socket
- LEDs
- 2x Wi-Fi
- 8x Ethernet
- 1x Power
- Physical characteristics
- Case: Aluminum housing with DIN rail mounting option
- Power: 4-pin power socket, 9V to 50V
- Operating temperature range: -40°C to +75°C
- Dimensions: 115mm x 32mm x 95mm
- Weight: 355g
- Software
- Operating system: RutOS (OpenWrt based Linux OS)
- Routing: Static routes, Dynamic routes (BGP, OSPFv2, RIPv1/v2, EIGRP, NHRP), Routing rules
- Network protocols: TCP, UDP, IPv4, IPv6, ICMP, NTP, DNS, HTTP, HTTPS, FTP, SMTP, SSLv3, TLS 1.3, ARP, PPP, PPPoE, DHCP, Telnet
- VPN and tunneling: OpenVPN, IPsec, GRE, PPTP, L2TP, Stunnel, DMVPN, SSTP, WireGuard, ZeroTier
- Monitoring and management: WEB UI, CLI, SSH, SMS, TR-069, SNMP, JSON-RPC, MQTT, RMS
- Connection monitoring; Ping Reboot, Wget reboot, Periodic Reboot, LCP, and ICMP for link inspection
- Cloud solutions: RMS, FOTA, Telenor, Azure IoT Hub, Cloud of Things, Cumulocity, ThingWorx
- Hotspot: External/Internal Radius, MAC authentication, Walled Garden
- Supported Hotspot platforms: IronWiFi, HotspotSystem, Cloud4Wi, SAI + WiFi, MugiCloud, Purple.ai
- Services: DDNS, VRRP, Wake On Lan (WOL), WEB filter, UPNP, Network shares (Samba), Traffic Logging
Kit Contents
- RUTX10 Router
- 18W power supply
- 2x Wi-Fi antennas (swivel, RP-SMA male)
- 1x Bluetooth antenna (magnetic mount, RP-SMA male, 5m cable)
- 1.5m Ethernet cable
- Quick Start Guide
- RMS flyer
Videos
Front Panel
Back Panel
Dimensions
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Yayınlandı: 2021-11-30
| Güncellenmiş: 2025-04-29