Teltonika TSW100 Industrial Unmanaged PoE+ Switch
Teltonika TSW100 Industrial Unmanaged PoE+ Switch is equipped with five Gigabit Ethernet ports, four of which support IEEE802.3af and IEEE802.3at Power-over-Ethernet standards (PoE). Classified as Power Source Equipment (PSE), the TSW100 PoE+ Switch enables centralization of the power supply, providing up to 30W per port and reducing the effort for installing power. Teltonika TSW100 Industrial Unmanaged PoE+ Switch is ideal for professional high bandwidth applications where it is necessary to provide both a reliable data connection and a power supply.Features
- PoE standard: 802.3af/at (max 30W per port, total power budget 120W)
- 5x 10/100/1000 Ethernet ports
- 4x PoE
- 1x Uplink
- 10Gbps bandwidth
- 128KB packet buffer
- MAC address table size: 2K entries
- Auto MDI/MDI-X cable detection
- <2W idle power consumption, <9W maximum (no PoE devices connected)
- 7V to 57V power supply, 4-pin power socket
- Status LEDs
- 10x Ethernet
- 1x Power
- IP30 ingress protection rating
- Aluminum housing with wall or DIN-rail mounting option and grounding capability
- 115mm x 32mm x 95mm dimensions
- Desktop, wall, or DIN-rail mountable (additional kit needed)
- -40°C to +75°C operating temperature range
Kit Contents
- TSW100
- 65W power supply
- Quick Start Guide
Videos
Resources
Front Panel
Power Supplies
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Yayınlandı: 2021-12-01
| Güncellenmiş: 2025-08-22