Temp-Flex Cable, Inc. Solid-Core Flexible Microwave Cables

Molex Temp-Flex Solid-Core Flexible Microwave Cables are insulated with a patented fluoropolymer dielectric. A helically wrapped foil shield and braid are applied to the cable. A 70% velocity of propagation (VOP) loss characteristic is achieved with a solid FEP dielectric around the center conductor and 85% VOP is achieved with the addition of monofilaments wrapped around the center conductor with an FEP dielectric layer applied over the monofilaments. Molex Temp-Flex Solid-Core Flexible Microwave Cables are compatible with standard 047 connectors (29AWG) and 141 connectors (19AWG).

Features

  • Achieves 70% velocity of propagation (VOP) loss characteristics
  • Extruded fluoropolymer insulation eliminates the phase-knee effect
  • Tight impedance control ±1Ω
  • Thermally and mechanically stable at high temperatures
  • Helically wrapped flat wire shield with round or flat braid
  • Shielding effectiveness better than 100dB at high frequencies
  • Solid PFA (fluoropolymer) or FEP (fluorinated ethylene propylene) extrusion
  • Standard offering 047, 086, and 141 shield OD

Applications

  • Medical
    • Imaging equipment
    • Patient monitors
    • Surgical equipment/devices
    • Ultrasound equipment
    • Endoscopy devices
    • Catheters
  • Data center solutions
    • Test and measurement
  • Aerospace and defense
    • Radars
    • SATCOM
    • Electronic warfare
    • Data centers
    • Microwave/RF communications

Specifications

  • 50Ω (±1Ω) impedance rating
  • 29pF/ft (95pF/ft) capacitance
  • -65°C to +165°C temperature rating
  • 0.2" (5.0mm) to 1.0" (1.27mm) static bend radius
  • 0.4" (10.0mm) to 1.0" (25.4mm) dynamic bend radius
Yayınlandı: 2012-10-30 | Güncellenmiş: 2022-03-22