Temp-Flex Cable, Inc. Microminiature Coaxial Cables

Temp-Flex Microminiature Coaxial Cables feature single-extrusion technology, which incorporates insulated wires with pin-hole-free insulation. These cables are shielded with a round or flat wire shield. The robust lineup offers a tight tolerance, high dielectric withstanding voltage, and exceptional concentricity. Temp-Flex Microminiature Coaxial Cables are offered in a variety of outer diameters and coating types.

Features

  • Exceptional concentricity
  • Thin wall
  • Biocompatible
  • Tight tolerance
  • Pinhole free
  • High dielectric withstanding voltage
  • Robust

Specifications

  • 50AWG to 36AWG conductor 
  • Round or flat wire served shield type 
  • ETFE, PFA, and FEP coating
  • 50Ω ±2Ω or ±5Ω impedance 
  • 30pF/ft nominal capacitance 
Yayınlandı: 2012-10-31 | Güncellenmiş: 2024-11-19