Terasic Technologies Atum A3 Nano Board

Terasic Technologies Atum A3 Nano Board is powered by Altera’s large Agilex 3 FPGA with 135K LEs. This board features 64MB SDRAM, an onboard USB-Blaster III with USB Type-C® connection, HDMI output, Gigabit Ethernet, and MicroSD storage. The Atum A3 Nano board consists of multiple user I/Os (LEDs, buttons, and switches), a 2x20 GPIO connector, and dual 2x6 TMD GPIO headers. This board delivers powerful performance in a compact, affordable platform within 85mm x 70mm form factor. Typical applications include robotics, automotive solutions, smart city, consumer electronics, or advanced image processing.

Features

  • Agilex 3 A3CZ135BB18AE7S FPGA
    • 135,110 logic elements
    • 6.89Mbit M20K, 1.4Mbit MLAB
    • 368x 18x19 multipliers
    • 4x IO PLL, 8x fabric I/O PLL
  • Programming/debug and configuration
    • On-board USB blaster III (Type C® USB connector)
    • ASx4 mode with 128Mbit QSPI flash
  • Memory device
    • 64MB SDRAM, x32 bits data bus
    • MicroSD card socket
  • Communication
    • Gigabit Ethernet
    • UART
  • HDMI output display
  • Expansion connectors
    • 1x 2x20 GPIO connector (3.3V voltage level)
    • 2x 2x6 TMD GPIO connectors (3.3V voltage level; PMOD compatible)
  • Switches/buttons/LEDs
    • 4x LEDs
    • 2x slide switches
    • 2x push buttons
  • 5VDC input power

Applications

  • Robotics
  • Automotive solutions
  • Smart city
  • Consumer electronics
  • Advanced image processing

Kit Contents

  • Atum-A3-nano board
  • Heatsink (installed)
  • Acrylic (installed)
  • Type-C USB cable
  • DC 5V/2A power supply
Terasic Technologies Atum A3 Nano Board

Videos

Block Diagram

Block Diagram - Terasic Technologies Atum A3 Nano Board

Board Overview

Terasic Technologies Atum A3 Nano Board

Connectivity

Terasic Technologies Atum A3 Nano Board
Yayınlandı: 2025-07-22 | Güncellenmiş: 2025-10-16