Terasic Technologies Cyclone V GX Starter Kit
Terasic Cyclone V GX Starter Kit presents a robust hardware design platform built around the Altera Cyclone V GX FPGA. It is optimized for the lowest cost and power requirement for transceiver applications with industry-leading programmable logic for ultimate design flexibility. The Cyclone V FPGAs provide the power, cost, and performance levels needed for high-volume applications. These applications include protocol bridging, motor control drives, broadcast video converter, and capture cards, and handheld devices.The Cyclone V Starter Kit development board includes hardware such as Arduino Header, on-board USB Blaster, audio and video capabilities. In addition, an onboard HSMC connector with high-speed transceivers allows for an even greater array of hardware setups. By leveraging all of these capabilities, the Terasic Cyclone V Starter Kit is the perfect solution for showcasing, evaluating, and prototyping the true potential of the Altera Cyclone V GX FPGA.
Features
- Cyclone V GX 5CGXFC5C6F27C7N Device
- 77K Programmable Logic Elements
- 4884 Kbits embedded memory
- Six Fractional PLLs
- Two Hard Memory Controllers
- Six 3.125G Transceivers
- Quad Serial Configuration device – EPCQ256 on FPGA
- On-Board USB Blaster (Normal Type-B USB connector)
- JTAG and AS mode configuration supported
- 4Gb LPDDR2 x32 bits data bus
- 4Mb SRAM x16 bits data bus
- UART to USB
- HSMC x 1, including 4-lanes 3.125G transceiver
- 2x20 GPIO Header
- Arduino header, including analog pins
- SMA x 4 (DNI), one-lane 3.125G transceiver
- HDMI TX, compatible with DVI v1.0 and HDCP v1.4
- 24-bit CODEC, Line-in, line-out, and microphone-in jacks
- 18 LEDs
- 10 Slide Switches
- 4 Debounced Push Buttons
- 1 CPU reset Push Buttons
- Four 7-Segments
- Provides SPI and 4-bit SD mode for SD Card access
- 12V DC input
Applications
- Protocol bridging
- Motor control drives
- Broadcast video converter and capture cards
- Handheld devices
Kit Contents
- The Cyclone V GX Starter board
- Quick Start Guide
- 12V DC Power Supply
- Type A Male to Type B Male USB Cable
Board Overview (Front)
Board Overview (Back)
Videos
Block Diagram
Yayınlandı: 2014-01-14
| Güncellenmiş: 2023-04-07