Terasic Technologies P0084 HDMI_TX_HSMC Daughter Board
Terasic Technologies P0084 HDMI_TX_HSMC Daughter Board is an HDMI transmitter daughter board with a high-speed mezzanine connector (HSMC) interface. This board provides control to HSMC-compliant host boards through the HSMC interface. Terasic Technologies P0084 HDMI_TX_HSMC Daughter Board is also available as part of a kit that comes with the complete reference design with source code (in Verilog and C).Features
- HDMI transmitter daughter board with HSMC interface
- Provides control to HSMC-compliant host boards through HSMC interface
- Also available as part of a kit
Kit Contents
- 1x HDMI_TX_HSMC board
- 1x system CD-ROM
Block Diagram
Yayınlandı: 2019-08-29
| Güncellenmiş: 2024-02-19