Terasic Technologies P0003 THDB_ADA HSMC Daughter Board
Terasic Technologies P0003 THDB_ADA HSMC Daughter Board is designed to provide a DSP solution for the DE series and Cyclone III starter kit. This board is equipped with one analog-to-digital converter (ADC) and one digital-to-analog converter (DAC), which provide dual-channel ports. Terasic Technologies P0003 THDB_ADA HSMC Daughter Board comes with dual AD channels with 14-bit resolution and up to a 65MSPS data rate. This daughter board also employs dual DA channels with a 14-bit resolution and up to 125MSPS.Features
- Provides DSP solution for DE series and Cyclone III starter kit
- Clock sources include
- Oscillator 100MHz
- SMA for AD and DA each
- PLL from HSMC interface
- DA and AD converters do not support DC signaling
- Equipped with 1x each ADC and DAC converter with dual-channel ports
- Dual AD channels with 14-bit resolution and up to 65MSPS data rate
- Dual DA channels with 14-bit resolution and up to 125MSPS data rate
Yayınlandı: 2019-08-29
| Güncellenmiş: 2024-02-19