Terasic Technologies P0017 HSMC-DVI Daughter Board
Terasic Technologies P0017 HSMC-DVI Daughter Board is a digital visual interface (DVI) transmitter board featuring a high-speed mezzanine connector (HSMC) interface. This board enables designers to access high-quality and high-resolution video signals in an FPGA. Terasic Technologies P0017 HSMC-DVI Daughter Board offers the flexibility required in high-resolution image processing systems by combining both the DVI transmitter and receiver on the same card. This daughter board features enhanced PLL noise immunity and enhanced jitter performance.Features
- Digital transmitter
- DVI compliant
- 1x DVI transmitter with single transmitting port
- Supports resolutions from VGA to UXGA (25MHz to 165MHz pixel rates)
- Universal graphics controller interface
- 12-bit, dual-edge and 24-bit, and single-edge input modes
- Adjustable 1.1V to 1.8V and standard 3.3V CMOS input signal levels
- Fully differential and single-ended input clocking modes
- Standard Intel™ 12-bit digital video port compatible as on Intel 81x chipsets
- Enhanced PLL noise immunity
- On-chip regulators and bypass capacitors to reduce system costs
- Enhanced jitter performance
- No HSYNC jitter anomaly
- Negligible data-dependent jitter
- Programmable using I2C serial interface
- Single 3.3V supply operation
- Digital receiver
- 1x DVI receiver with single receiving port
- Supports UXGA resolution (output pixel rates up to 165MHz)
- DVI specification compliant
- True-color, 24-bit/pixel, 16.7M colors at 1 or 2 pixels per clock
- Laser-trimmed internal termination resistors for optimum fixed impedance matching
- 4x oversampling
- Reduced ground bounce using time-staggered pixel output
- Low noise and ideal power dissipation using TI PowerPAD™ packaging
Kit Contents
- 1x HSMC-DVI board
- 1x system CD-ROM
Block Diagram
Yayınlandı: 2019-08-29
| Güncellenmiş: 2024-02-19