Terasic Technologies P0039 SDI HSMC Board

Terasic Technologies P0039 Serial Digital Interface (SDI) HSMC Board provides a hardware platform for developing video broadcasting systems. This board helps to implement and design SDI and AES systems based on the transceiver-based host boards with HSMC interface. Terasic Technologies P0039 SDI HSMC Board is designed for professional video equipment development with an SDI interface that allows FPGA design to access industry-standard video transport signals.

Features

  • SDI
    • 2x SDI transmit channels (TX) with SDI cable tri-speed drivers
    • 2x SDI receiver (RX) channels with SDI cable equalizers
    • 2x 75Ω BNC SDI TX interfaces
    • 2x 75Ω BNC SDI RX interfaces
    • Adjustable 1.1V to 1.8V and Standard 3.3V CMOS input signal levels
  • AES3
    • 2x RS422 transceivers for AES3 TX and AES3 RX channels
    • 2x 75Ω BNC AES3 RX interfaces
    • 2x 75Ω BNC AES3 TX interfaces
  • HSMC connector for interface conversion that is fully compatible with HSMC host boards
  • 4x digital audio isolation transformers
  • Multi-format video sync separator
  • Power
    • High-frequency switching regulator for 12V to 5V power conversion
    • 3x linear regulators for 5V to 3.3V low noise power conversion
    • FDTIM analysis for power distribution network (PDN) decoupling
  • Clocks
    • SDI multi-frequency VCXO femto clock video PLL
    • 98.304MHz/90.3168MHz/122.88MHz/112.896MHz voltage-controlled crystal oscillator (VCXO) based phase-locked loop (PLL)
    • LVPECL differential clock buffer with 2 differential outputs – HSMC and SMA

Block Diagram

Block Diagram - Terasic Technologies P0039 SDI HSMC Board

Power Distribution Diagram

Terasic Technologies P0039 SDI HSMC Board
Yayınlandı: 2019-08-30 | Güncellenmiş: 2024-02-23