Terasic Technologies P0060 Industrial Communication Board (ICB-HSMC)

Terasic Technologies P0060 Industrial Communication Board (ICB-HSMC) is designed to provide common industry-standard interfaces for FPGA platforms. These FPGA platforms should support RS-232, RS-485, and CAN connectivity through a high-speed mezzanine connector (HSMC). This ICB-HSMC board allows users to set up a communication network for industrial standard interfaces on the ICB. Terasic Technologies P0060 ICB-HSMC board features one RS-232 interface, one GPIO interface, four RS-485 interfaces, two CAN interfaces, and four PIO interfaces. The board is an ideal addition to the DE2-115 platform for developing industrial networking solutions on Altera FPGAs.

Features

  • HSMC connector
  • 40-pin GPIO interface: 36-user I/Os
  • 2x 6-pin PIO interfaces: 4 user I/Os per interface
  • 12-pin PIO interface: 8 user I/Os
  • RS-232 interface
  • RS-485 interface
  • CAN interface
  • Power supply
    • Isolated 5V power supply for RS-485 transceiver bus side
    • 5V/3.3V power supply

Block Diagram

Block Diagram - Terasic Technologies P0060 Industrial Communication Board (ICB-HSMC)
Yayınlandı: 2019-08-29 | Güncellenmiş: 2024-02-26