Terasic Technologies P0079 CLR-HSMC Daughter Card
Terasic Technologies P0079 CLR-HSMC Daughter Card is designed to provide camera link connections that serve as communication interfaces for vision applications. This daughter card employs a high-speed mezzanine connector (HSMC) to interface with the motherboard hosting HSMC/HSTC carriers such as the DE4, DE3, and DE2-115. The board comes with standard camera link modes that include the base, medium, and dual base assembly. Terasic Technologies P0079 CLR-HSMC Daughter Card features a simple interface, automatic detection by hardware or software, and two LVDS 28-bit channel link chips (DS90CR288A).Features
- Support of camera link modes such as base, medium, and dual base assembly
- Serial communication with camera
- Uses HSMC to interface with other motherboard hosting HSMC/HSTC carriers
- DE4
- DE3
- DE2-115
- Simple interface
- Automatic detection by hardware/software
- 2x LVDC 28-bit channel link chips (DS90CR288A)
- 28-bit, 20MHz to 85MHz shift clock support
- Up to 2.38Gbps throughput
- Up to 297.5Mbps bandwidth
- Supports 2.5V and 3.3V I/O standard
Yayınlandı: 2019-08-29
| Güncellenmiş: 2024-02-19