Terasic Technologies P0092 Dual-XAUI to SFP+ HSMC Board

Terasic Technologies P0092 Dual-XAUI to SFP+ HSMC Board helps design and implement 10G Ethernet systems based on the transceiver host boards that support XAUI interfaces. This board is intended to be part of a development kit and can be bundled with software and IP core packages. This P0092 board from Terasic Technologies comes with two full-duplex 10G SFP+ channels with an XAUI backend interface. The board provides a hardware platform to develop embedded systems based on the XAUI-based Altera GX-based devices. The devices that support XAUI are Arria GX, Aria II GX, Stratix II GX, and Stratix IV GX.

Features

  • 2 independent XAUI interfaces from the HSMC to the BCM8727
  • 2 independent SFI interfaces from the BCM8727 to SFP+ cages
  • MDIO interfaces
  • I2C EEPROM for HSMC identification and user data
  • Si5334C clock generator
  • 156.25MHz reference available on SMA connectors and through the HSMC connector
  • 4 user bicolor LEDs for each channel (8 total bicolor LEDs)

Block Diagram

Block Diagram - Terasic Technologies P0092 Dual-XAUI to SFP+ HSMC Board
Yayınlandı: 2019-08-29 | Güncellenmiş: 2024-02-23