Terasic Technologies P0053 SATA/SAS HSMC Daughter Card
Terasic Technologies P0053 SATA/SAS HSMC Daughter Card is designed to provide SATA interface conversion for FPGA platforms that support SAS and SATA solutions. This card is based on the 40nm technology through a high-speed mezzanine connector (HSMC). The card allows accessing storage devices through the SATA/SAS protocols on FPGAs and features four single-channel SATA signal plug connectors, a four-channel SATA/SAS connector, and an ATX-style output power connector for hard drives. Terasic Technologies P0053 SATA/SAS HSMC Daughter Card is an ideal platform for SATA interface conversion and ensures an ideal way to develop SOC solutions for storage applications on the Altera FPGAs.Features
- HSMC interface
- 8 high-speed interfaces that support SATA/SAS communications at 1.5Gbps, 3Gbps, and 6Gbps data rates
- 6 out-of-band signals supported for the 4-lane connector
- Dip switch inputs on CMOS input section of HSMC
- LED drive outputs for 16 bicolor LEDs (32 connections)
- SATA/SAS single-lane interface: internal-style 32-pin vertical surface-mount connector
- SATA/SAS 4-lane interface: internal-style 32-pin vertical surface-mount connector
- ATX power
- Standard ATX 4-pin connector that provides 1A on both 12V and 5V power rails from host boards
- 8Kbit I2C EEPROM
- Differential clocking for 150MHz and 300MHz reference clocks through the HSMC or SMA connectors
Block Diagram
Overview
Yayınlandı: 2019-08-30
| Güncellenmiş: 2024-02-23