Terasic Technologies P0024 & P0033 THDB-HTG Daughter Boards

Terasic Technologies P0024 and P0033 THDB-HTG HSTC to GPIO Daughter Boards are designed to convert HSTC or HSMC I/Os to three 40-pin expansion prototype connectors. These connectors are compatible with the Altera DE2/DE1 expansion headers. The THDB-HTG boards allow up to three Altera DE2/DE1 boards (or associated daughter cards) onto an HSTC/HSMC-interfaced host board. Terasic Technologies P0024 and P0033 THDB-HTG Daughter Boards provide test points for signal measurements and are available in two versions: the P0024 female board and the P0033 male board.

Features

  • Converts HSTC I/Os to standard 40-pin expansion prototype connectors
  • Converts HSMC I/Os to standard 40-pin expansion connectors
  • Enables connection of Altera DE2/DE1 boards to HSTC/HSMC-interfaced host board
  • Provides test points for signal measurement
  • Board components
    • HSTC/HSMC expansion connector (J1)
    • Expansion prototype connectors (J2, J3, and J4)
    • I2C serial EEPROM (U1)

Block Diagram

Block Diagram - Terasic Technologies P0024 & P0033 THDB-HTG Daughter Boards
Yayınlandı: 2019-08-29 | Güncellenmiş: 2024-02-19