Texas Instruments ADC12DJ5200SEEVM ADC Evaluation Module

Texas Instruments ADC12DJ5200SEEVM ADC Evaluation Module is used to evaluate the ADC12DJ5200RF, ADC12DJ4000RF, and ADC08DJ5200RF analog-to-digital converters (ADC). The ADC12DJ5200RF is a dual-channel, 12/08-bit ADC, capable of operating at sampling rates up to 5.2 and 4Giga-samples per second (GSPS) in dual-channel mode or 10.4 and 8GSPS in single-channel mode. The Texas Instruments ADC12DJ5200RFEVM, ADC12DJ4000RF, and ADC08DJ5200RF output data is transmitted over a standard JESD204C high-speed serial interface.

Features

  • Transformer-coupled signal input network allowing a single-ended signal source from 500kHz to 9GHz
  • The LMX2594 clock synthesizer generates the ADC sampling clock
  • The LMK04828, LMK61E2, and LMX2594 onboard system clock generator generates SYSREF and FPGA reference clocks for the high-speed serial interface
  • Transformer-coupled clock input network to test the ADC performance with an external low-noise clock source
  • LM95233 temperature sensor
  • High-speed serial data output over a High Pin Count FMC+ interface connector
  • Onchip Balun coupled analog input to allow for a variety of sources and frequencies
  • Easy-to-use software GUI to configure the ADC12DJ5200SE, LMX2594, and LMK04828 devices for a variety of configurations through a USB interface
  • Quickly evaluate ADC performance through high-speed data converter pro software
  • Simple connection to TSW14J57EVM data capture card

Kit Contents

  • ADC12DJ5200SEEVM evaluation board
  • USB cable
  • Power cable
Yayınlandı: 2023-04-26 | Güncellenmiş: 2025-09-14