Texas Instruments ADC324xEVM Evaluation Modules (EVMs)
Texas Instruments ADC324xEVM Evaluation Modules (EVMs) demonstrate the performance of a low power dual 25Msps 14-bit ADC. The evaluation module includes the appropriate ADC324x device and TI voltage regulators to provide the necessary voltages. The input for the ADC is by default connected to the transformer input which can be connected to a 50Ω single-ended signal source. The clock input is provided via a transformer input and can be connected to a 50Ω single-ended clock source. An SYSREF input is provided to allow complete system synchronization. Register access is provided through the onboard USB connection and a GUI.Features
- Single 1.8V supply simplify power requirements
- Serial LVDS interface simplify digital interface and layout requirements
- On chip Dither to improve SFDR
- On chip Chopper to improve 1/f noise
- Input clock buffer with 1/2/4 divider to simplify clocking
- Pin compatibility between 12 and 14 bit versions
- Supports multi-chip synchronization
Yayınlandı: 2016-01-22
| Güncellenmiş: 2022-05-26