Texas Instruments ADC32RF45EVM Evaluation Module (EVM)
Texas Instruments ADC32RF45EVM Evaluation Module (EVM) demonstrates the performance of a dual 3Gsps 14 bit ADC with the JESD204B interface. The evaluation module includes the ADC32RF45 device, and JESD204B clocking is provided by the LMK04828 and TI voltage regulators to provide the necessary voltages. The input for each channel of the ADC is by default connected to a transformer input circuit which can be connected to a 50Ω single-ended signal source. The clock reference input is provided via a transformer input and can be connected to a 50Ω single-ended clock source. An onboard LMK04828 can be used to generate the necessary JESD204B clocks. Configuration register access is provided through the onboard USB connection and a Windows-based GUI. An industry-standard JESD204B pin assignment on an FMC connector allows direct connection to the TSW14J56 Capture Card and many commercially available FPGA development platforms.Features
- Onboard clock generation or external clocking supported with LMK04828 generating SYSREF
- Onboard power management with TI
- JESD204B data interface to simplify digital interface; compliant up to 12.3Gbps lane rates
Kit Contents
- ADC32RF45 evaluation module
- USB cable
- Power cable
Yayınlandı: 2016-05-16
| Güncellenmiş: 2022-03-11