Texas Instruments ADC366x Dual Channel Analog-to-Digital Converters

Texas Instruments ADC366x Dual Channel Analog-to-Digital Converters (ADCs) are low-noise, ultra-low power, 16-bit or 14-bit, 10MSPS to 125MSPS, high-speed, dual-channel ADCs. These devices are designed for low noise performance and deliver a noise spectral density of –158dBFS/Hz (ADC3661, ADC3662, ADC3663, ADC3664) or -159dBFS/Hz (ADC3660) combined with excellent linearity and dynamic range. The ADC366x offers good DC precision and IF sampling support making these devices suitable for various applications. High-speed control loops benefit from the short latency, as low as only one clock cycle. The ADC consumes only 71mW/ch (ADC3660) or 94mW/ch (ADC3661, ADC3662, ADC3663, ADC3664) at 65MSPS, and power consumption that scales well with lower sampling rates.

The Texas Instruments ADC3660 uses a serial CMOS (SCMOS) interface, and the ADC3661, ADC3662, ADC3663, and ADC3664 use a serial LVDS (SLVDS) interface to output the data. The devices support a two-lane, a one-lane, and a half-lane option. These devices are a pin-to-pin compatible family with 16-bit and 18-bit resolutions and different speed grades. The devices come in a 40-pin WQFN package (5 mm × 5 mm) (ADC3660) or a 40-pin QFN package (5mm x 5mm)(SADC3661, ADC3662, ADC3663, ADC3664). The devices also support the extended industrial temperature range of –40°C to +105⁰C.

Features

  • Dual-channel
  • Resolution and sampling rates
    • ADC3660 - 16-bit 65MSPS
    • ADC3661 - 16-bit 10MSPS
    • ADC3662 - 16-bit 25MSPS
    • ADC3663 - 16-bit 65MSPS
    • ADC3664 - 14-bit 125MSPS
  • Noise floor
    • ADC3660: -159dBFS/Hz
    • ADC3661, ADC3662, ADC3663, ADC3664: –158dBFS/Hz
  • Low power consumption
    • ADC3660: 71mW/ch at 65MSPS
    • ADC3661, ADC3662, ADC3663, ADC3664: 53mW/ch (10MSPS) to 94mW/ch (65MSPS)
  • Latency: 1 cycle (1-wire SLVDS)
  • Specified 16-bit, no missing codes
  • INL
    • ADC3660: ±2LSB; DNL: ±0.2LSB
    • ADC3661, ADC3662, ADC3663, ADC3664: ±3LSB; DNL: ±0.7LSB
  • Reference: external or internal
  • Input bandwidth: 900MHz (3dB)
  • Industrial temperature range: –40°C to +105°C
  • On-chip digital filter (optional)
  • Decimation by 2, 4, 8, 16, 32
  • 32-bit NCO
  • Serial CMOS (ADC3660) or LVDS (ADC3661, ADC3662, ADC3663, ADC3664) digital interface (2-, 1- and 1/2-wire)
  • Small footprint 40-WQFN (5mm × 5mm) package
  • Spectral performance ADC3660 (fIN = 5NHz) or ADC3661, ADC3662, ADC3663. ADC3664 (fIN = 10MHz):
    • SNR: 81.9dBFS
    • SFDR: ADC3660 (88dBc HD2, HD3), ADC3661, ADC3662, ADC3663, ADC3664 (92dBc HD2, HD3)
    • SFDR: ADC3660 (102dBFS worst spur), ADC3661, ADC3662, ADC3663, ADC3664 (99dBFS worst spur)

Applications

  • High-speed data acquisition (DAQ)
  • Industrial monitoring
  • Motor diagnostics and monitoring
  • Software-defined radio
  • Power quality analyzer
  • Power quality meter
  • Source measurement unit (SMU)
  • Communications Infrastructure
  • Defense radio
  • Wireless communications
  • Lab and field instrumentation
  • Spectrometers
  • Spectrum analyzer
  • Control loops
  • Instrumentation
  • Imaging
  • Radar
  • Sonar

Functional Block Diagrams

Yayınlandı: 2022-11-04 | Güncellenmiş: 2025-01-30