Texas Instruments ADC5120EVM-PDK Audio ADC Evaluation Module

Texas Instruments ADC5120EVM-PDK Audio ADC Evaluation Module (EVM) allows the user to test the capabilities of the TLV320ADC5120. The TLV320ADC5120 is a two-channel, high-performance, audio analog-to-digital converter (ADC). TLV320ADC5120 is intended for voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment applications. Texas Instruments ADC5120EVM-PDK is paired with the AC-MB (included in the kit), a flexible motherboard that provides power, control, and digital audio data to the evaluation module.

Features

  • Complete performance demonstration kit (PDK) for TLV320ADC5120
  • 120dB dynamic range enhancer high-performance audio ADC
  • Direct access to digital audio signals and control interface for simple end-system integration
  • The onboard microphone provided for voice-recording testing
  • USB connection to PC provides power, control, and streaming audio data for easy evaluation
  • Easy evaluation and demonstration via PurePath™ Console software platform (PUREPATHCONSOLE)

Kit Contents

  • TLV320ADC5120 evaluation module
  • Audio converters motherboard (AC-MB)

Board Layout (with AC-MB)

Mechanical Drawing - Texas Instruments ADC5120EVM-PDK Audio ADC Evaluation Module
Yayınlandı: 2021-05-04 | Güncellenmiş: 2022-08-11