Texas Instruments ADS112U04EVM ADC Evaluation Module (EVM)

Texas Instruments ADS112U04EVM ADC Evaluation Module (EVM) is a platform for evaluating the ADS112U04. The ADS112U04 is a 16-bit, 2-kSPS, 4-channel, low-power Delta-Sigma ADC with a UART interface for sensor measurement and process control applications. The ADS112U04 also includes an integrated oscillator, reference, and PGA enabling precision measurement of a wide range of input signals. The designer can use the Texas Instruments ADS112U04EVM and Delta-Sigma ADC EvaluaTIon Software (DELTASIGMAEVAL-GUI) to reduce prototype development time and get products to market faster.

Features

  • Includes all required support circuitry for ADS112U04
  • Delta-Sigma ADC EvaluaTIon Software (DELTASIGMAEVAL-GUI) enables quick configuration and analysis
  • Configurable inputs, references, and supplies
  • Easily accessible signals via test points and header

Kit Contents

  • ADS112U04EVM evaluation module
  • USB micro-B plug to USB-A plug cable

Board Layout

Mechanical Drawing - Texas Instruments ADS112U04EVM ADC Evaluation Module (EVM)
Yayınlandı: 2018-03-06 | Güncellenmiş: 2022-11-01