Texas Instruments ADS114x/ADS114x-Q1 16-bit ADCs for Temp Sensors
Texas Instruments ADS114x/ADS114x-Q1 16-bit Analog-to-Digital Converters (ADCs) for temperature sensors feature data output rates up to 2kSPS and a single-cycle settling digital filter for all data rates. The TI ADS1147 and ADS1148 also provide a built-in voltage reference with 10mA output capacity and two matched programmable current DACs. The Texas Instruments ADS114x/ADS114x-Q1 provides a complete front-end solution for temperature sensor applications, including thermal couples, thermistors, and resistance temperature detectors (RTDs). The ADS114x-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 16-Bits, no missing codes
- Data output rates up to 2kSPS
- Single-cycle settling for all data rates
- Simultaneous 50/60Hz rejection at 20SPS
- 4 Differential/7 Single-Ended inputs (ADS1148)
- 2 Differential/3 Single-Ended inputs (ADS1147)
- Matched current source DACs
- Internal voltage reference
- Sensor burnout detection
- 4/8 General-Purpose I/Os (ADS1147/ADS1148)
- Internal temperature sensor
- Power supply and VREF monitoring (ADS1147/ADS1148)
- Self and system calibration
- SPI™- compatible serial interface
- Analog supply operation:
- +2.7V to +5.25V unipolar, ±2.5V bipolar
- +2.7V to +5.25V digital supply
- Operating temperature -40°C to +125°C range
Applications
- Temperature measurement
- RTDs, thermocouples, and thermistors
- Pressure measurement
- Industrial process control
Datasheets
Yayınlandı: 2010-06-08
| Güncellenmiş: 2025-06-25