Texas Instruments ADS127L11 24-Bit Delta-Sigma (ΔΣ) ADCs

Texas Instruments ADS127L11 24-Bit Delta-Sigma (ΔΣ) Analog-to-Digital Converter (ADC) has data rates up to 400kSPS using the wideband filter and up to 1067kSPS using the low-latency filter. The device offers excellent ac performance and dc precision with low power consumption (18.6mW in high-speed mode).

The device integrates input and reference buffers to reduce signal loading. The low-drift modulator achieves excellent dc precision with low in-band noise for outstanding ac performance. The power-scalable architecture provides two-speed modes to optimize data rate, resolution, and power consumption. The digital filter is configurable for wideband or low-latency operation, allowing wideband ac performance or data throughput for dc signals to be optimized, all in one device.

The serial interface features daisy-chain capability to reduce the SPI I/O over an isolation barrier. Input and output data and register settings are validated by a cyclic-redundancy check (CRC) feature to enhance operational reliability. The small 3mm × 3mm WQFN and 6.5mm × 4.4mm TSSOP packages are designed for limited space applications. The Texas Instruments ADS127L11 is fully specified for operation over the –40°C to +125°C temperature range.

Features

  • Programmable data rate
    • Up to 400kSPS (wideband filter)
    • Up to 1.067MSPS (low-latency filter)
  • Selectable digital filter
    • Wideband or low-latency
  • AC accuracy with DC precision
    • Dynamic range: 111.5dB (200kSPS)
    • –120dB THD
    • INL (0.9ppm of FS)
    • 50nV/°C offset drift
    • 0.6ppm/°C gain drift
  • Power-scalable architecture
    • High-speed mode (400kSPS, 18.6mW)
    • Low-speed mode (50kSPS, 3.3mW)
  • Input and reference precharge buffers
  • Internal or external clock
  • Functional Safety-Capable
    • Documentation available to aid functional safety system design

Applications

  • Test and measurement
    • Data acquisition (DAQ)
    • Shock and vibration instruments
    • Acoustics and dynamic strain gauges
  • Factory automation and control
    • Condition monitoring
  • Aerospace and defense
    • SONAR
  • Medical
    • Electroencephalogram (EEG)
  • Grid Infrastructure
    • Power quality analyzer

Simplified Block Diagram

Block Diagram - Texas Instruments ADS127L11 24-Bit Delta-Sigma (ΔΣ) ADCs
Yayınlandı: 2022-04-01 | Güncellenmiş: 2026-05-21