Texas Instruments ADS8588SEVM-PDK Evaluation Module (EVM)

Texas Instruments ADS8588SEVM-PDK Evaluation Module (EVM) is a platform for evaluating the performance of the ADS8588S. The ADS8588S is a successive approximation register (SAR) Analog to Digital Converter (ADC). The evaluation module includes the Texas Instruments ADS8588EVM board, the PHI controller board, and accompanying computer software. The software enables the user to communicate with the ADC over Universal Serial Bus (USB), capture data, and perform data analysis.

Features

  • Includes hardware and software required for diagnostic testing as well as accurate performance evaluation of the ADS8588 ADC
  • No external power supply is necessary
  • Ships with PHI evaluation module controller, which provides a convenient interface to the evaluation module over USB 2.0 (or higher) for power delivery as well as digital input/output
  • Easy-to-use evaluation software for Windows 7®, Windows 8® 64-bit operating systems
  • Software suite includes graphical tools for data capture, output code histogram generation and linearity analysis, as well as provision for exporting data to text file for post-processing

Kit Contents

  • ADS8588SEVM board
  • PHI evaluation module controller
  • USB cable
Yayınlandı: 2017-02-08 | Güncellenmiş: 2025-03-05