Texas Instruments ADS981x 8-Channel Data Acquisition (DAQ) System

Texas Instruments ADS981x 8-Channel Data Acquisition (DAQ) System is based on a dual, simultaneous-sampling, 18-bit successive approximation register (SAR) analog-to-digital converter (ADC). The ADS981x features a complete analog front-end for each channel with an input clamp protection circuit. It also has a programmable gain amplifier (PGA) and 1MΩ input impedance with user-selectable bandwidth options. The high input impedance allows direct connection with transformers and sensors, thus eliminating the need for external driver circuits. The ADS981x can accept unipolar or bipolar inputs up to a ±12V common-mode voltage.

The device also features a 4.096V reference for the ADC and a 2.5V reference output for use with external circuits. A digital interface supporting 1.2V to 1.8V operation enables the Texas Instruments ADS981x to be used without external voltage level translators.

Features

  • 8-channel, 18-bit ADC with analog front-end
    • Dual, simultaneous sampling: 4 × 1 channels
    • Constant 1MΩ input impedance front-end
  • Programmable analog input ranges
    • ±12V, ±10V, ±7V, ±5V, ±3.5V, and ±2.5V
    • Single-ended and differential inputs
    • ±12V common-mode voltage range
    • Input overvoltage protection of up to ±18V
  • User-selectable analog input bandwidth
    • 21kHz and 400kHz
  • Integrated low-drift precision references
    • ADC reference: 4.096V
    • 2.5V reference output for external circuits
  • Excellent AC and DC performance at full throughput
    • DNL: ±0.3LSB, INL: ±1.5LSB
    • SNR: 92.2dB, THD: –112dB
  • Power supply
    • Analog and digital: 5V and 1.8V
    • Digital interface: 1.2V to 1.8V
  • –40°C to +125°C temperature range

Applications

  • Semiconductor tests
  • Battery tests
  • Data acquisition (DAQ)

Functional Block Diagram

Block Diagram - Texas Instruments ADS981x 8-Channel Data Acquisition (DAQ) System
Yayınlandı: 2024-03-12 | Güncellenmiş: 2024-03-21