Texas Instruments AM3358 1GHz Arm®-Based Cortex-8 Microprocessors
Texas Instruments AM3358 1GHz Arm®-Based Cortex-8 Microprocessors are based on an Arm Cortex-8 32-Bit RISC processor. This processor has a frequency of 600/800/1000MHz, a MIPS of 1200/1600/2000, and a 3D graphics accelerator (PowerVR SGX™) designed to support display and gaming effects. The AM3358 processor features two controller-area networks (CANs), dual-core programmable real-time units (PRUs), and comes in a compact 15.0mm x 15.0mm, 324-pin package. These devices are enhanced with image, graphics processing, peripherals, and industrial interface options such as EtherCAT and PROFIBUS. The devices support high-level operating systems (HLOS). Processor SDK Linux® and TI-RTOS are available free of charge from TI. The Texas Instruments AM3358 1GHz Arm-Based Cortex-8 Microprocessors are featured in the Beaglebone Black and Beaglebone Green single-board computers.Features
- Up to 1GHz Arm®-Based Cortex®-A8 32-Bit RISC processor
- Programmable real-time unit subsystem and industrial communication subsystem (PRU-ICSS)
- Power, reset, and clock management (PRCM) module
- Real-time clock (RTC)
- Peripherals
- 2x USB 2.0 high-speed OTG ports with integrated PHY
- 2x industrial gigabit Ethernet MACs (10, 100, and 1000Mbps)
- 2x controller-area network (CAN) ports support CAN version 2 parts A and B
- 2x multichannel audio serial ports (McASPs)
- 6x UARTs
- 2x master and slave McSPI serial interfaces
- 3x MMC, SD, SDIO ports
- 3x I2C master and slave interfaces
- 4x banks of general-purpose I/O (GPIO) pins
- 3x external DMA event inputs that can also be used as interrupt inputs
- 8x 32-Bit general-purpose timers
- Watchdog timer
- SGX530 3D graphics engine
- LCD controller
- 12-bit successive approximation register (SAR) ADC
- 3x 32-Bit eCAP modules
- 3x enhanced high-resolution PWM modules (eHRPWMs)
- 3x 32-Bit enhanced quadrature encoder pulse (eQEP) modules
- Device identification
- Debug interface support
- DMA
- Inter-processor communication (IPC)
- Security: crypto hardware accelerators (AES, SHA, RNG)
- Boot modes
- On-chip memory (shared L3 RAM)
- External memory interfaces (EMIF)
Applications
- Gaming peripherals
- Home and industrial automation
- Consumer medical appliances
- Printers
- Smart toll systems
- Connected vending machines
- Weighing scales
- Educational consoles
- Advanced toys
Functional Block Diagram
Yayınlandı: 2016-01-08
| Güncellenmiş: 2025-06-12