Texas Instruments AMC1204/-Q1 Delta-Sigma Modulators

Texas Instruments AMC1204/-Q1 second-order, isolated delta-sigma modulators can be clocked at up to 20MHz. TI AMC1204/-Q1 provides a single-chip solution for measuring the small signal of a shunt resistor across an isolated barrier. These TI delta-sigma modulators are used to sense currents in motor control inverters, green energy generation systems, and other industrial applications. The AMC1204/-Q1 differential inputs easily connect to the shunt resistor or other low-level signal sources. The AMC1204-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • ±250mV input voltage range optimized for shunt resistors
  • Certified digital isolation
    • CSA, IEC60747-5-2, and UL1577 approved
    • 4250VPEAK (AMC1204B) isolation voltage
    • 1200VPEAK working voltage
    • 15kV/µs transient immunity
  • Long isolation barrier lifetime
  • High electromagnetic field immunity
  • Outstanding AC performance
    • 84dB (min) SNR
    • -80dB (max) THD
  • Excellent DC precision
    • ±8LSB (max) INL
    • ±2% (max) gain error
  • External clock input for easier synchronization
  • Fully specified over the extended industrial temperature range

Applications

  • Shunt resistor based current sensing in
    • Motor control
    • Green energy
    • Inverter applications
    • Uninterruptible power supplies

Block Diagram

Block Diagram - Texas Instruments AMC1204/-Q1 Delta-Sigma Modulators
Yayınlandı: 2011-06-27 | Güncellenmiş: 2022-08-16