Texas Instruments AMC130xEVM Current Sensing Evaluation Module
Texas Instruments AMC130xEVM Current Sensing Evaluation Module (EVM) is a platform for evaluating the AMC1300 or AMC1301. The AMC1300 and AMC1301 are 7kV reinforced isolation amplifiers designed for use in current shunt measuring applications. The AMC1300EVM allows the user to explore all the features of the AMC1300 device. The Texas Instruments AMC1301EVM enables the user to explore all the features of the AMC1301 device.Features
- Reinforced isolation amplifier (7kV peak, 10kV surge)
- Fixed gain of 8.2
- +/-250mV input range
- Low gain error and drift
- Extended industrial temperature range
Board Layout
Yayınlandı: 2016-05-27
| Güncellenmiş: 2022-03-11