Texas Instruments AMC1303EVM/AMC1306EVM/AMC1336EVM EVMs

Texas Instruments AMC1303EVM/AMC1306EVM/AMC1336EVM Evaluation Modules (EVMs) are designed to evaluate all the features of the AMC1303, AMC1306 or AMC1336 single-channel delta-sigma modulator. The AMC1303/AMC1306/AMC1336 are 1-bit modulators with an output buffer separated from the input interface circuitry by a silicon dioxide (SiO2) isolation barrier. The isolation barrier provides galvanic isolation of up to 8000VPEAK. When used in combination with an FPGA or other digital filter, the AMC1303, AMC1306, and AMC1336 can be used to achieve 16-bit analog-to-digital (A/D) conversion with no missing codes.

Features

  • Full-featured evaluation board for the AMC1303, AMC1306 or AMC1336 single-channel delta-sigma modulators
  • Configurable AVDD and DVDD power supplies
  • Screw terminals for easy access to analog inputs and digital outputs
Yayınlandı: 2017-09-05 | Güncellenmiş: 2025-04-25