Texas Instruments AMC1304x / AMC1304x-Q1 Delta-Sigma Modulators

Texas Instruments AMC1304x / AMC1304x-Q1 Precision Delta-Sigma (ΔΣ) Modulators include the output separated from the input circuitry by a capacitive double isolation barrier. This makes these devices highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000VPEAK according to the DIN V VDE V 0884-10, UL1577, and CSA standards. Used in conjunction with isolated power supplies, these devices prevent noise currents on a high common-mode voltage line from entering the local system ground. They also prevent interfering with or damaging low voltage circuitry. The input of the AMC1304x / AMC1304x-Q1 is optimized for direct connection to shunt resistors or other low voltage-level signal sources. The unique low input voltage range of the ±50mV device allows a significant reduction of the power dissipation through the shunt. This helps to support excellent AC and DC performance. The AMC1304x-Q1 devices from Texas Instruments are AEC-Q100 qualified for automotive applications.

Features

  • Pin-Compatible Family Optimized for Shunt-Resistor-Based Current Measurements
    • Input voltage ranges ±50mV or ±250mV
    • CMOS or LVDS digital interface options
  • Excellent DC Performance Supporting High-Precision Sensing on System Level
    • Offset error ±50µV (max) or ±100µV (max)
    • Offset drift 1.3µV/°C (max)
    • Gain error ±0.2% (max) or ±0.3% (max)
    • Gain drift ±40ppm/°C (max)
  • Certified Isolation Barrier
    • Reinforced isolation rating
    • DIN VDE V 0884-10, UL1577, and CSA approved
    • Isolation voltages 7000VPEAK, 10000VSURGE
    • Working voltages 1500VDC, 1000VAC, rms
    • Transient immunity 15kV/µs (min)
  • High electromagnetic field immunity (see application note SLLA181A)
  • External 5MHz to 20MHz clock input for easier system-level synchronization
  • On-chip 18V LDO regulator
  • Fully specified over the extended industrial temperature range

Applications

  • Shunt-Resistor-Based Current Sensing
    • Industrial motor drives
    • Photovoltaic inverters
    • Uninterruptible power supplies
  • Isolated voltage measurements

TI Reference Design Library

TI Reference Designs - Texas Instruments AMC1304x / AMC1304x-Q1 Delta-Sigma Modulators

Block Diagram

Block Diagram - Texas Instruments AMC1304x / AMC1304x-Q1 Delta-Sigma Modulators

Videos

Yayınlandı: 2015-08-10 | Güncellenmiş: 2022-03-11