Texas Instruments AMC1400EVM Evaluation Module
Texas Instruments AMC1400EVM Evaluation Module demonstrates the AMC1400 precision isolated amplifier. The AMC1400 is a precision isolated amplifier with a ±250mV input range and an output separated from the input circuitry by a silicon dioxide (SiO2) barrier highly resistant to magnetic interference. The TI AMC1400 features 10600VPK reinforced isolation for use in bipolar current-measuring applications.Features
- ±250mV input range
- Screw terminals for easy access to analog input and outputs
- Configurable analog input section allows connection to external shunt resistors
Front View
Back View
Yayınlandı: 2022-11-04
| Güncellenmiş: 2022-11-10