Texas Instruments AMC3336 Precision Isolated Delta-Sigma Modulator
Texas Instruments AMC3336 Precision Isolated Delta-Sigma (ΔΣ) Modulator is optimized for high-impedance AC voltage measurements. The fully integrated, isolated DC/DC converter allows single-supply operation from the low-side of the device, which makes the device a unique solution for space-constrained applications. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577 and supports a working voltage of up to 1.2kVRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from hazardous voltages and damage.The input of the Texas Instruments AMC3336 is optimized for direct connection to a resistor network or other high-impedance voltage-signal source. The excellent DC accuracy and low temperature drift support accurate voltage measurements over the extended industrial temperature range from –40°C to +125°C. By using a digital filter (such as a sinc3 filter) to decimate the bitstream, the device can achieve 16 bits of resolution with a dynamic range of 85dB at a data rate of 78kSPS.
Features
- 3.3V or 5V single supply with integrated DC/DC converter
- ±1V input voltage range optimized for voltage measurements
- 1GΩ (typ.) input resistance
- Low DC errors
- ±0.3mV (max.) offset error
- ±4µV/°C (max.) offset drift
- ±0.2% (max.) gain error
- ±40ppm/°C (max) gain drift
- 90kV/µs (min.) high CMTI
- System-level diagnostic features
- Low EMI (meets CISPR-11 and CISPR-25 standards)
- Safety-related certifications
- 6000VPEAK reinforced isolation per DIN VDE V 0884-11
- 4250VRMS isolation for 1 minute per UL1577
- Fully specified over the extended industrial temperature range (–40°C to +125°C)
Applications
- Isolated voltage sensing in
- Motor drives
- Photovoltaic inverters
- Power delivery systems
- Protection relays
Functional Block Diagram
Yayınlandı: 2021-05-26
| Güncellenmiş: 2022-03-11