Texas Instruments AMC7834 Integrated PA Monitor & Control System

Texas Instruments AMC7834 Integrated Power Amplifier (PA) Monitor and Control System is a highly integrated, low-powered device. This PA monitor and control system features temperature, current, and voltage supervision capabilities. The AMC7834 integrates a multichannel, 12-bit Analog-to-Digital Converter (ADC) and eight-channel, 12-bit digital-to-analog converters (DACs). This control system is used as a biasing solution for various transistor technologies, including LDMOS and GaN. Other features of this control system include four high-side current sense amplifiers, temperature sensing capabilities, and four GPIOs.

The operating temperature of the Texas Instruments AMC7834 range from -40°C to 125°C and is available in a 56-pin VQFN package. Typical applications include communication infrastructures, general-purpose monitor and control, and data acquisition systems.

 

Features

  • Eight monotonic 12-bit DACs with programmable ranges
    • Four Bipolar DACs
      • 4V to 1V, –5V to 0V, and 0V to 5V
    • Four Unipolar DACs
      • 0V to 5V and 2.5V to 7.5V
    • High current drive capability up to ±10 mA
    • Selectable clamp voltage
  • Multi-channel 12-bit SAR ADC
    • Four external analog inputs with a 0V to 2.5V range
    • Four internal inputs for bipolar DAC monitoring
    • Programmable out-of-range alarms
  • Four high-side current-sense amplifiers
    • Common-mode voltages of 4V to 60V
    • Optional closed-loop drain-current controller operation
  • Temperature sensing capabilities
    • Internal temperature sensor
    • Two remote temperature-diode drivers
  • Internal 2.5V reference
  • Four General-Purpose I/O Ports (GPIOs)
  • Low-power SPI-compatible serial interface
    • 4-Wire mode, 1.7V to 3.6V operation
  • –40°C to +125°C operating temperature range 
  • Available in a 56-pin VQFN package

Applications

  • Communication infrastructure
    • Cellular base stations
    • Microwave backhaul
    • optical networks
  • General-purpose monitor and control
  • Data acquisition systems
Yayınlandı: 2017-03-27 | Güncellenmiş: 2022-04-20