Texas Instruments AWR1843AOP Automotive Radar Sensors

Texas Instruments AWR1843AOP Automotive Radar Sensors are Antenna-On-Package devices operating in the 76GHz to 81GHz band. The AWR1843AOP utilizes TI’s low-power 45nm RFCMOS process and allows unprecedented levels of integration in a tiny form factor. The AWR1843AOP Sensors are ideal for low-power, self-monitored, ultra-accurate radar systems in automotive applications.

The TI AWR1843AOP Automotive Radar Sensors integrate a DSP subsystem consisting of the high-performance C674x DSP for radar signal processing. The device features a BIST processor subsystem responsible for radio configuration, control, and calibration. Furthermore, the Automotive Radar Sensors include a user-programmable Arm® Cortex-R4F for automotive interfacing.

The Hardware Accelerator block (HWA) performs radar processing and offloads the DSP to execute higher-level algorithms. Simple programming model changes can enable a wide variety of sensor applications with the possibility of dynamic reconfiguration for implementing a multimode sensor. Additionally, the device is furnished as a complete platform solution, including reference hardware design, software drivers, sample configurations, API guide, and user documentation.

Features

  • FMCW transceiver
    • Integrated 4 receivers and 3 transmitters Antennas-On-Package (AOP)
    • Integrated PLL, transmitter, receiver, Baseband, and ADC
    • 76GHz to 81GHz coverage with 4GHz available bandwidth
    • Ultra-accurate chirp engine based on fractional-N PLL
    • TX Effective isotropic radiated power (EIRP) of 16dBm
    • RX Effective isotropic noise figure of 10dB (76GHz to 81GHz)
    • Phase noise at 1MHz:
      • –95dBc/Hz (76GHz to 77GHz)
      • –93dBc/Hz (77GHz to 81GHz)
  • Built-in calibration and self-test (monitoring)
    • Arm® Cortex®-R4F-based radio control system
    • Built-in firmware (ROM)
    • Self-calibrating system across frequency and temperature
  • C674x DSP for FMCW signal processing
  • 2MB RAM On-chip Memory
  • Arm Cortex-R4F microcontroller for object tracking and classification, AUTOSAR, and interface control
    • Supports autonomous mode (loading user application from QSPI flash memory)
  • Host interface
    • CAN (two instances, one being CAN-FD)
  • Other interfaces available to user application
    • Up to 6 general-purpose ADC channels
    • Up to 2 SPI ports
    • Up to 2 UARTs
    • I2C
    • GPIOs
    • 2-lane LVDS interface for raw ADC data and debug instrumentation
  • Functional Safety-Compliant targeted
    • Developed for functional safety applications
    • Documentation will be available to aid ISO26262 functional safety system design
    • Hardware integrity up to ASIL-B targeted
    • Safety-related certification
      • ISO 26262 certification by TUV Sud planned
  • AEC-Q100 qualified
  • AWR1843AOP advanced features
    • Embedded self-monitoring with no host processor involvement
    • Complex baseband architecture
    • Embedded interference detection capability
    • Programmable phase rotators in transmit path to enable beamforming
  • Power management
    • Built-in LDO network for enhanced PSRR
    • I/Os support dual voltage 3.3V/1.8V
  • Clock source
    • Supports external oscillator at 40MHz
    • Supports externally driven clock (square/sine) at 40MHz
    • Supports 40MHz crystal connection with load capacitors
  • Easy hardware design
    • 0.8mm pitch, 180 pins 15mm × 15mm flip-chip BGA package (ALP) for easy assembly and low-cost PCB design
    • Small solution size
  • Supports automotive temperature operating range

Applications

  • Car door opener applications
  • Blindspot detection
  • Lane change assistance
  • Cross-traffic alert
  • Parking assistance

Autonomous Radar Sensor for Automotive Applications

Texas Instruments AWR1843AOP Automotive Radar Sensors

Block Diagram

Block Diagram - Texas Instruments AWR1843AOP Automotive Radar Sensors
Yayınlandı: 2022-03-14 | Güncellenmiş: 2023-03-23