Texas Instruments BOOSTXL-ADS1219 Plug-in Module
Texas Instruments BOOSTXL-ADS1219 BoosterPack™ Plug-in Module evaluates the functionality of the ADS1219, a 24-bit, delta-sigma, analog-to-digital converter (ADC). The ADS1219 can be configured as four single-ended inputs or as two differential input pairs. The BOOSTXL-ADS1219 offers a data rate range of 20 SPS up to 1000 SPS. The LaunchPad™ communicates to the ADS1219 through its I2C interface and also simulates as a USB-to-PC GUI communication bridge. The BoosterPack plug-in module format allows an alternate external host if the LaunchPad cannot communicate with the ADS1219 using the LaunchPad connectors.Features
- Configurable inputs, references, and supplies
- Easily-accessible signals via test points and headers
- Pairs with MSP-EXP432E401Y LaunchPad Development Kit
Block Diagram
Yayınlandı: 2018-10-10
| Güncellenmiş: 2023-07-07