Texas Instruments CC1125 BoosterPack Module
Texas Instruments CC1125 BoosterPack Module is designed to use with the MSP-EXP430F5529 and MSP-EXP430G2553 LauchPad development kits. This module can also work as a stand-alone module by using SmartRF Studio application software. The BOOSTXL-CC1125 module is certified to use on Sigfox wireless networks in EU region with a valid license from Sigfox. The Texas Instruments CC1125 module is equipped with an integrated PCB trace antenna which operates in the European 869~870MHz and the US 902~928MHz ISM frequency bands.Features
- It can be used with both LaunchPad and SmartRF Studio applications
- The design is certified to operate on Sigfox Wireless Networks in the EU region
- The same design can be used for both 868MHz and 915MHz frequency bands with minor BOM changes
- The same design can be used with CC112x devices and CC12xx devices with minor BOM changes
- Integrated PCB trace antenna
Yayınlandı: 2017-01-11
| Güncellenmiş: 2022-03-14