Texas Instruments BOOSTXL-CC3120MOD BoosterPack™ Plug-in Module

Texas Instruments BOOSTXL-CC3120MOD SimpleLink™ Wi-Fi® CC3120MOD Wireless Network processor BoosterPack™ Plug-in Module allows users to add Wi-Fi to any microcontroller (MCU). Rapid software development is enabled by connecting the BOOSTXL-CC3120MOD to TI’s MCU Launchpad kits. The BOOSTXL-CC3120MOD and the Advanced Emulation BoosterPack (CC31xxEMUBOOST) are plugged in and can be connected to a PC that emulates an MCU with SimpleLink Studio. Additionally, through adapter boards, the BOOSTXL-CC3120MOD can also be connected to any low-cost, low-power MCU platforms beyond TI’s Launchpad kits.

Features

  • FCC, IC, CE, MIC, and SRRC Certified module
  • 2x20-pin stackable connectors (BoosterPack headers) to connect to TI LaunchPads and other BoosterPacks
  • On-board chip antenna with an option for U.FL-based testing 
  • Operates from alkaline batteries for low-power designs
  • Wi-Fi CERTIFIED™ at the chip level by the Wi-Fi Alliance™
Yayınlandı: 2017-11-28 | Güncellenmiş: 2022-07-13