Texas Instruments BOOSTXL-DRV2625 Driver Evaluation Module (EVM)
Texas Instruments BOOSTXL-DRV2625 Driver Evaluation Module (EVM) combines the advanced linear resonant actuator (LRA) haptics driver DRV2625 with the MSP430FR2512 CapTIvate capacitive touch control and interface. It can be used with the MSP430FR6989 LaunchPad Development kit to develop HMI button replacement designs quickly. The Texas Instruments BOOSTXL-DRV2625 includes four capacitive touch buttons and a mounted Z-axis LRA driven with five demo waveforms stored in the DRV2625 memory. The LRA can be easily replaced with a different actuator for application-specific evaluation.Features
- 40-pin BoosterPack standard leveraging the LaunchPad ecosystem
- Four touch buttons with CapTIvate sensor technology
- Five demo haptic waveforms preloaded on DRV2625
- Mounted Z-axis LRA with the capability to replace with other actuators
Kit Contents
- BOOSTXL-DRV2625 board with an integrated demonstration firmware
Block Diagram
Yayınlandı: 2020-02-21
| Güncellenmiş: 2024-05-22