Texas Instruments BOOSTXL-DRV8320RS Gate Driver Evaluation Module

Texas Instruments BOOSTXL-DRV8320RS Gate Driver Evaluation Module (EVM) is a 15A, 3-phase brushless DC drive stage based on the DRV8320RS gate driver and CSD88599Q5DC NexFET power blocks. The evaluation module has individual DC bus and phase voltage sense, making it ideal for sensorless BLDC algorithms. The Texas Instruments BOOSTXL-DRV8320RS supplies the MCU 3.3V power with an integrated 0.6A step-down buck regulator. The drive stage is fully protected with short circuit, thermal, shoot-through, and under voltage protection and easily configurable via the device's SPI registers.

Features

  • 6 to 54V operation
  • 15A continuous/20A peak H-bridge output current
  • External buck regulator
  • External current shunt amplifier
  • Sensored or sensorless BLDC firmware available
  • SPI interface for fault register readings, IDRIVE configurations

Board Layout

Mechanical Drawing - Texas Instruments BOOSTXL-DRV8320RS Gate Driver Evaluation Module
Yayınlandı: 2019-05-17 | Güncellenmiş: 2023-09-14