Texas Instruments BOOSTXL-TLC6946EVM Evaluation Module (EVM)
Texas Instruments BOOSTXL-TLC6946EVM Evaluation Module (EVM) is a reference for the engineering demonstration and evaluation of the TLC6946. The TLC5946 is a 16-channel 32-multiplexing 16-bit ES-PWM constant-current LED driver. The BOOSTXL-TLC6946EVM uses three TLC6946 devices to drive 16 RGB LEDs, each device controlling one color. The evaluation module also provides the function to verify the LED-Open Detection (LOD) and IREF Resistor Short Protection (ISP).Features
- Built-in 16Kbit memory supports 32-multiplexing
- Enhanced circuit for LED display performance
- Integrated high-speed serial data interface
- Diagnostics and protection
- Intelligent power-save mode
Yayınlandı: 2018-07-23
| Güncellenmiş: 2025-03-06