Texas Instruments BOOSTXL-TPS65218 Programming BoosterPack
Texas Instruments BOOSTXL-TPS65218 Programming BoosterPack is used with an MSP-EXP430F5529LP Launchpad to enable customer programming of the non-volatile memory of the TPS65218D0 Power Management IC. This feature allows the creation of user-defined values for output voltage, sequence timing, and other critical parameters. Modifying these parameters allows for rapid prototyping and quick time to market when using the TPS65218D0 to power various processors and FPGAs. The Texas Instruments BOOSTXL-TPS65218 features a socket for programming units before soldering down on TPS65218EVM-100 or customer board.Features
- Programming
- Sequencing
- I2C communication and controls
- Holistic system architecture example
Yayınlandı: 2019-01-22
| Güncellenmiş: 2024-02-16