Texas Instruments BOOSTXL-TUSS4440 Ultrasonic Transducer EVM

Texas Instruments BOOSTXL-TUSS4440 Ultrasonic Transducer Evaluation Module (EVM) enables users to fully evaluate the TUSS4440 ultrasonic sensor signal conditioner and transformer driver. Transducer compatibility is expanded to open- or closed-top transducers operating between 30 to 500kHz. The transducer drive stage consists of low-side complementary drivers that can be configured to drive an ultrasonic transducer through a step-up transformer. The device delivers a constant current to the primary side of the transformer for efficiency. The drivers can be either controlled directly via MCU for complete customization of the burst signal or can be programmed via SPI with customizable burst length. The receive signal path includes a low-noise linear amplifier, a bandpass filter followed by a logarithmic gain amplifier for input dependent amplification. This allows for high sensitivity for weak signals and offers excellent input dynamic range over a full signal range. The associated TUSS Generation III EVM GUI can be used to customize, configure, and control the ultrasonic setup, and monitor the performance of the resulting ultrasonic activity. The Texas Instruments BOOSTXL-TUSS4440 includes one transformer driven closed-top transducer.

Features

  • Compatible with ultrasonic transducers operating at frequencies between 30 to 500kHz
  • Able to generate maximum sound pressure level using a transformer driver
  • Compatible with microcontrollers operating at 3.3 or 5V for SPI communication
  • Modular receive path filter value selector to support an entire range of supported transducer frequencies
  • Fully tested evaluation module includes GUI, quick start demo procedure, USB interface and firmware, and detailed user's guide

Required Equipment

  • BOOSTXL-TUSS4440 BoosterPack Plug-in Module
  • MSP-EXP430F5529LP
  • TUSS44x0 EVM GUI (TUSS Gen III EVM GUI)
  • A computer running an operating system of Windows 7 or later and .NET Framework 4.5
  • Micro-USB to USB cable
  • A single power supply unit, battery, or AC/DC adapter to provide a voltage output from 5V to 36V and a current output up to 500mA (optional)

Block Diagram

Block Diagram - Texas Instruments BOOSTXL-TUSS4440 Ultrasonic Transducer EVM
Yayınlandı: 2020-05-04 | Güncellenmiş: 2025-03-10