Texas Instruments BOOSTXL-TUSS4470 Ultrasonic Transducer EVM

Texas Instruments BOOSTXL-TUSS4470 Ultrasonic Transducer Evaluation Module (EVM) enables users to fully evaluate the TUSS4470 ultrasonic sensor signal conditioner and H-bridge driver. Transducer compatibility is expanded to open- or closed-top transducers operating between 30 to 1000kHz. The transducer drive stage is an internal H-bridge that can be configured to drive the transducer in direct-drive mode to achieve maximum voltage across the transducer or can be configured as a pre-driver for external FETs, enabling higher current and voltage drive for larger transducers. The drivers can either be controlled directly via MCU for complete customization of the burst signal or programmed via SPI with customizable burst length. The receive signal path includes a low-noise linear amplifier, a bandpass filter, and a logarithmic gain amplifier for input-dependent amplification. This feature allows for high sensitivity for weak signals and offers excellent input dynamic range over a full signal range. The associated TUSS Generation III EVM GUI can be used to customize, configure, and control the ultrasonic setup, as well as monitor the performance of the resulting ultrasonic activity. Texas Instruments BOOSTXL-TUSS4470 includes one H-bridge driven closed-top transducer.

Features

  • Compatible with ultrasonic transducers operating at frequencies between 30 to 1000kHz
  • Able to generate maximum sound pressure level using an H-bridge driver
  • Compatible with microcontrollers operating at 3.3 or 5V for SPI communication
  • Modular receive path filter value selector to support an entire range of supported transducer frequencies
  • Fully tested evaluation module includes GUI, quick start demo procedure, USB interface and firmware, and detailed user's guide

Required Equipment

  • BOOSTXL-TUSS4470 BoosterPack Plug-in Module
  • MSP-EXP430F5529LP
  • TUSS44x0 EVM GUI (TUSS Gen III EVM GUI)
  • A computer running an operating system of Windows 7 or later and .NET Framework 4.5
  • Micro-USB to USB cable
  • A single power supply unit, battery, or AC/DC adapter to provide a voltage output from 5V to 36V and a current output up to 500mA (optional)

Block Diagram

Block Diagram - Texas Instruments BOOSTXL-TUSS4470 Ultrasonic Transducer EVM
Yayınlandı: 2020-05-04 | Güncellenmiş: 2025-03-06