Texas Instruments BOOSTXL-ULPSENSE Sensor Controller BoosterPack

Texas Instruments BOOSTXL-ULPSENSE SimpleLink™ Sensor Controller BoosterPack is a kit designed to make it easy to demonstrate the ultra-low power features of the sensor controller included in the CC13x2/CC26x2 RF SoCs. Examples of applications that will greatly benefit from this are measurement on mechanical flow meters, capacitive touch buttons, and ultra-low power handling of accelerometers. The board also contains an analog light sensor and a potentiometer that is useful for ADC test cases. Many of the software examples in the Sensor Controller Studio will use the Sensor Controller BoosterPack as a hardware platform.

Features

  • 40-pin BoosterPack standard leveraging the LaunchPad ecosystem
  • Inductive flow meter measurements - LC circuits and logical gates
  • Ultra-Low Power accelerometer
  • Two cap touch buttons
  • Analog Light Sensor
  • Reed Switch
  • Potentiometer (0 to 200kΩ range)

Kit Contents

  • BOOSTXL-ULPSENSE BoosterPack board
  • Plexi glass
  • Quick start guide
Yayınlandı: 2018-10-17 | Güncellenmiş: 2023-10-30