Texas Instruments bq25570 Power Management IC
Texas Instruments bq25570 Ultra Low Power Harvester Power Management IC is a highly integrated energy-harvesting Nano-Power management solution that is well suited for meeting the special needs of ultra low power applications. The product is specifically designed to efficiently acquire and manage the microwatts (μW) to milliwatts (mW) of power generated from a variety of DC sources like photovoltaic (solar) or thermal electric generators. The bq25570 is the first device of its kind to implement a highly efficient boost converter/charger with a nano-powered buck converter targeted toward products and systems, such as wireless sensor networks (WSN) which have stringent power and operational demands.Features
- Ultra low power DC/DC boost charger
- Cold-start voltage: VIN ≥330mV
- Continuous energy harvesting from VIN as low as 120mV
- Input voltage regulation prevents collapsing high impedance input sources
- Full operating quiescent current of 488nA (typical)
- Ship mode with <5nA from battery
- Energy storage
- Energy can be stored to re-chargeable li-ion batteries, thin-film batteries, super-capacitors, or conventional capacitors
- Battery charging and protection
- Internally set undervoltage level
- User programmable overvoltage levels
- Battery good output flag
- Programmable threshold and hysteresis
- Warn attached microcontrollers of pending loss of power
- Can be used to enable or disable system loads
- Programmable step down regulated output (buck)
- High efficiency up to 98%
- Supports peak output current up to 110mA (typical)
- Programmable maximum power point tracking (mppt)
- Provides optimal energy extraction from a variety of energy harvesters including solar panels, thermal and piezoelectric generators
Applications
- Energy harvesting
- Solar chargers
- Thermal Electric Generator (TEG) harvesting
- Wireless Sensor Networks (WSN)
- Low-power wireless monitoring
- Environmental monitoring
- Bridge and Structural Health Monitoring (SHM)
- Smart building controls
- Portable and wearable health devices
- Entertainment system remote controls
Videos
Yayınlandı: 2013-11-06
| Güncellenmiş: 2023-11-10